
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 10+ | $9.790 |
| 25+ | $9.260 |
| 50+ | $8.730 |
| 100+ | $8.400 |
| 250+ | $8.050 |
| 500+ | $7.840 |
Product Information
Product Overview
The MAX626CPA+ is a dual, inverting monolithic power MOSFET driver in 8 pin DIP package. It is designed to translate TTL inputs to high voltage/current outputs. Delay times are nearly independent of VDD. This high current output driver rapidly charges and discharges the capacitance of even largest power MOSFET to within millivolts of supply rail which produces minimum on-resistance. The high speed MAX626 minimizes power losses in switching power supplies, DC to DC converters, pin diode drivers and charge pump voltage inverters.
- Supply voltage range from 4.5V to 18V
- Operating temperature range from 0°C to 70°C
- Fast rise and fall time of 20ns with 1000pF load
- Low power consumption, 7mW with inputs low and 150mW with inputs high
- TTL/CMOS input compatible
- Output resistance of 4ohm at VDD = 18V, TA = 25°C, ILOAD = 10mA
- Pin equivalent to TSC426, DS0026 and DS0056 devices
- Peak output current of 2A
- Power supply current of 8mA at VIN = +3V both inputs & TA = 25°C
- Delay time (td1) of 20ns and delay time (td2) of 25ns at TA = 25°C
Applications
Power Management, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side and Low Side
DIP
DIP
Inverting
2A
18V
70°C
25ns
-
No SVHC (04-Feb-2026)
-
MOSFET
8Pins
Through Hole
2A
4.5V
0°C
20ns
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
