Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6225BESA+Copy
Newark Part No.78Y4954
Product RangeMAX6225
Your Part Number
161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 10+ | $6.530 |
| 25+ | $6.280 |
| 50+ | $6.150 |
| 100+ | $6.000 |
| 300+ | $5.980 |
| 500+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6225BESA+Copy
Newark Part No.78Y4954
Product RangeMAX6225
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX6225
Reference Voltage Min2.497V
Reference Voltage Max2.503V
Initial Accuracy0.02%
Temperature Coefficient2.5ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.497V
Initial Accuracy
0.02%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.5V
Product Range
MAX6225
Reference Voltage Max
2.503V
Temperature Coefficient
2.5ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (2)
Alternatives for MAX6225BESA+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
