Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX619CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83Y4314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 10+ | $4.930 |
| 25+ | $4.560 |
| 50+ | $4.360 |
| 100+ | $4.150 |
| 300+ | $4.000 |
| 500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX619CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83Y4314
Technical Datasheet
IC Output TypeVoltage
IC Case / PackageNSOIC
Sensing Accuracy Range0
No. of Pins8Pins
Output Current Max50mA
Output Current Max50mA
Fixed Output Voltage Nom5V
Sensing Temperature Max70°C
Sensor Case StyleSOIC
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min2V
Input Voltage Max3.6V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
0
Output Current Max
50mA
Fixed Output Voltage Nom
5V
Sensor Case Style
SOIC
Adjustable Output Voltage Max
-
Input Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
NSOIC
No. of Pins
8Pins
Output Current Max
50mA
Sensing Temperature Max
70°C
Adjustable Output Voltage Min
-
Input Voltage Min
2V
Topology
Boost (Step Up)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX619CSA+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
