Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6192CESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1814
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $6.440 |
| 25+ | $5.870 |
| 50+ | $5.580 |
| 100+ | $5.290 |
| 250+ | $5.170 |
| 500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6192CESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1814
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.49V
Reference Voltage Max2.51V
Initial Accuracy10mV
Temperature Coefficient± 8ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleNSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.49V
Initial Accuracy
10mV
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.51V
Temperature Coefficient
± 8ppm/°C
No. of Pins
8Pins
Input Voltage Max
12.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
