Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6164BESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC4433
Product RangeMAX6164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $4.910 |
| 25+ | $4.550 |
| 50+ | $4.350 |
| 100+ | $4.140 |
| 250+ | $3.990 |
| 500+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6164BESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC4433
Product RangeMAX6164
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX6164
Reference Voltage Min4.091V
Reference Voltage Max4.101V
Initial Accuracy5mV
Temperature Coefficient6ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage4.096V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.091V
Initial Accuracy
5mV
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
4.096V
Product Range
MAX6164
Reference Voltage Max
4.101V
Temperature Coefficient
6ppm/°C
No. of Pins
8Pins
Input Voltage Max
12.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
