Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6129AEUK25+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC1807RL
Cut Tape38AC1807
Your Part Number
1,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.110 | $7.11 |
| Total Price | $7.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 25+ | $5.090 |
| 50+ | $4.870 |
| 100+ | $4.640 |
| 250+ | $4.520 |
| 500+ | $4.220 |
| 1000+ | $3.890 |
| 2500+ | $3.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6129AEUK25+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC1807RL
Cut Tape38AC1807
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.49V
Reference Voltage Max2.51V
Initial Accuracy0.4%
Temperature Coefficient± 40ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOT-23
Product Overview
The MAX6129AEUK25+T is an ultra-low-power series voltage reference in 5 pin SOT23 package. This micropower, low dropout bandgap voltage reference combines ultra low supply current and low drift in a miniature surface mount package that uses 70% less board space than comparable devices in an SO package. It is used at battery-powered systems, handheld instruments, precision power supplies and A/D and D/A converters.
- 2.5V to 12.6V supply range
- Operating temperature range from -40°C to 85°C
- 2.5V output voltage
- 0.4% initial accuracy
- 40ppm/°C temperature coefficient
- Ultra-low 5.25µA (max) supply current
- 4mA output source current, 1mA output sink current
- Low 200mV dropout
- Stable with capacitive loads up to 10µF
- No external capacitors required
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.49V
Initial Accuracy
0.4%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.51V
Temperature Coefficient
± 40ppm/°C
No. of Pins
5Pins
Input Voltage Max
12.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
