
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.020 |
| 10+ | $13.470 |
| 25+ | $12.590 |
| 50+ | $12.100 |
| 100+ | $11.610 |
| 250+ | $11.240 |
| 500+ | $10.870 |
Product Information
Product Overview
The MAX6126AASA30+ is a high precision, ultra low noise, low dropout, series voltage reference in 8 pin NSOIC package. This voltage reference features curvature correction circuitry, high stability and laser trimmed thin film resistors that result in 1ppm/°C temperature coefficients and an excellent ±0.02% (maximum) initial accuracy. The low noise reference architecture produces a low flicker noise of 1.3µVP-P and wideband noise as low as 60nV/√Hz without increased supply current usually found in low noise references. The wideband noise is improved to 35nV/√Hz and AC power supply rejection is also improved by adding 0.1µF capacitor at noise reduction pin. The load regulation specifications are less than 0.025ohm for sink and source currents up to 10mA.
- Supply voltage range from 3.2V to 12.6V
- Automotive temperature range from -40°C to 125°C
- Output voltage is 3V
- Maximum low dropout voltage is 200mV
- Quiescent supply current is 380µA at 25°C
- Stable with capacitive load stability range (Cload) from 0.1µF to 10µF
- Low long term stability of 20ppm/1000hr
- Maximum line regulation is 25µV/V at 25°C
- Maximum load regulation is 30µV/mA at 10mA source and sink current
- Force and sense outputs for remote sensing
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.9998V
0.02%
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
3V
MAX6126
3.0002V
± 1ppm/°C
8Pins
12.6V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
