
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6071AAUT25+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5193RL Cut Tape73Y5193 |
| Product Range | MAX6071 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.920 | $5.92 |
| Total Price | $5.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 25+ | $4.190 |
| 50+ | $4.000 |
| 100+ | $3.800 |
| 250+ | $3.660 |
| 500+ | $3.590 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6071AAUT25+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5193RL Cut Tape73Y5193 |
| Product Range | MAX6071 |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | MAX6071 |
| Reference Voltage Min | 2.4996V |
| Reference Voltage Max | 2.5004V |
| Initial Accuracy | 0.04% |
| Temperature Coefficient | ± 1.5ppm/°C |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.5V |
| Voltage Reference Case Style | SOT-23 |
Product Overview
The MAX6071AAUT25+T is a low noise, high precision series voltage reference with 2.5V output voltage in 6 pin SOT-23 package. This device consumes 150μA (TA = 25°C) of supply current and can sink and source up to 10mA of load current. The low drift, low noise and stable performance over temperature and time improve system accuracy. This device is used in precision instrumentation, precision current sources, high resolution ADCs and DACs.
- Reduces system board space
- Operating temperature range from -40°C to 125°C
- Output voltage accuracy of 0.04%
- Output voltage temperature drift of 1.5ppm/°C
- Supply voltage range from 2.8V to 5.5V
- Low 1/f noise voltage of 4.8μVP-P (0.1Hz to 10Hz)
- High ripple rejection of 84dB at F=60Hz
- Low dropout voltage of 110mV at IOUT = 10mA
Applications
Power Management, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 2.4996V |
| Initial Accuracy | 0.04% |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 2.5V |
| Product Range | MAX6071 |
|---|---|
| Reference Voltage Max | 2.5004V |
| Temperature Coefficient | ± 1.5ppm/°C |
| No. of Pins | 6Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-23 |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
