MAX6070AAUT50+T
Voltage Reference, Series - Fixed, MAX6070 Series, 5V, 0.04 % Ref, ± 1.5ppm/°C, SOT-23-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6070AAUT50+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1797RL Cut Tape38AC1797 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.430 | $5.43 |
| Total Price | $5.43 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 25+ | $3.820 |
| 50+ | $3.650 |
| 100+ | $3.470 |
| 250+ | $3.320 |
| 500+ | $3.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6070AAUT50+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1797RL Cut Tape38AC1797 |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | - |
| Reference Voltage Min | 4.9996V |
| Reference Voltage Max | 5.0004V |
| Initial Accuracy | 0.04% |
| Temperature Coefficient | ± 1.5ppm/°C |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 5V |
| Voltage Reference Case Style | SOT-23 |
Product Overview
The MAX6070AAUT50+T is a low noise, high precision series voltage reference in 6 pin SOT-23 package. This low drift device provides a 1/f noise voltage of only 9.6µVP-P at an output voltage of 5V with a temperature drift of ±1.5ppm/°C. It consumes 160µA of supply current (TA = +25°C) and can sink and source up to 10mA of load current. The low drift and low noise specifications enable enhanced system accuracy making device ideal for high precision industrial applications. The MAX6070AAUT50+T offer a noise filter option for wideband applications. This device widely used in high accuracy industrial and process control, precision instrumentation, precision current sources and high resolution ADCs, DACs precision current sources.
- Supply voltage range from 5.2V to 5.5V
- Operating temperature range from -40°C to 125°C
- Output voltage accuracy of ±0.04%
- Ripple rejection of 74dB at frequency = 60Hz
- Line regulation is 200µV/V at 25°C
- Load regulation is 160µV/mA at 10mA sink and source current
- Low supply current reduces power consumption
- Filter option lowers high frequency noise
- Long term stability is 35ppm/1000 hours at TA = +25°C
- Filter option lowers high frequency noise
- High-Accuracy Industrial and Process Control; High-Resolution ADCs and DACs; Precision Current Sources; Precision Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 4.9996V |
| Initial Accuracy | 0.04% |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 5V |
| Product Range | - |
|---|---|
| Reference Voltage Max | 5.0004V |
| Temperature Coefficient | ± 1.5ppm/°C |
| No. of Pins | 6Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-23 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
