| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $4.580 |
| 25+ | $4.230 |
| 50+ | $4.040 |
| 100+ | $3.850 |
| 250+ | $3.670 |
| 500+ | $3.550 |
| 1000+ | $3.460 |
Product Information
Product Overview
The MAX6037AAUKADJ+T is a low dropout, micropower voltage reference with shutdown mode in 5 pin SOT-23 package. This is a low dropout, micropower voltage reference with adjustable output voltage ranging from 1.184V to 5V. The output is stable driving loads from 0.02μF to 1μF and can source and sink 5mA of load current. It offers a low temperature coefficient of ±6ppm/°C and initial accuracy of 0.2%. The low dropout voltage and independent supply voltage, low supply current makes this device ideal for battery powered applications.
- Automotive temperature range from -40°C to 125°C
- Maximum shutdown current is 500nA
- Maximum quiescent current is 250μA
- Supply voltage range from 2.5V to 5.5V
- Maximum low dropout voltage is 100mA at 1mA load current
- Noise voltage is 6μVP-P at 0.1Hz to 10Hz
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Adjustable
1.184V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
1.184V to 5V
MAX6037
5V
± 6ppm/°C
5Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate