
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6023EBT12+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel38AC1790RL Cut Tape38AC1790 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.820 | $4.82 |
| Total Price | $4.82 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 25+ | $3.400 |
| 50+ | $3.250 |
| 100+ | $3.090 |
| 250+ | $2.970 |
| 500+ | $2.910 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6023EBT12+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel38AC1790RL Cut Tape38AC1790 |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | - |
| Reference Voltage Min | 1.247V |
| Reference Voltage Max | 1.253V |
| Initial Accuracy | 0.24% |
| Temperature Coefficient | ± 10ppm/°C |
| IC Case / Package | UCSP |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 12.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 1.25V |
| Voltage Reference Case Style | UCSP |
Product Overview
The MAX6023EBT12+T is a precision, low power, low dropout voltage reference in 5 pin UCSP package. The MAX6023 series-mode (three-terminal) references which operate with input voltages from 2.5V to 12.6V. Device is guaranteed an initial accuracy of ±0.2% and 30ppm/°C temperature drift over the -40°C to +85°C extended temperature range. UCSPs offer the benefit of moving to smaller footprint and lower profile devices. The significantly lower profile of the UCSP makes the device ideal for height critical applications. The MAX6023 voltage references use only 27µA of supply current. Typically used at hand held equipment, data acquisition systems, industrial and process control systems, battery operated equipment and hard-disk drives.
- Input voltage range from 2.5V to 12.6
- Operating temperature range from -40°C to 85°C
- 1.25V output voltage
- 35µA (max) quiescent supply current
- 0.8µA/V (max) supply current variation with VIN
- 100mV dropout at 500µA load current
- 10µV/V line regulation, 0.4µV/µA load regulation at 0 ≤ IOUT ≤ 400µA
- 90ppm temperature hysteresis, 30ppm/1000hr long term stability
- 25µVp-p noise voltage at f = 0.1Hz to 10Hz, 86dB ripple rejection
- 30µs turn-on settling time
- Battery-Operated Equipment; Data Acquisition Systems; Handheld Equipment; Hard-Disk Drives; Industrial and Process Control Systems
Applications
Power Management, Industrial, Automation & Process Control, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 1.247V |
| Initial Accuracy | 0.24% |
| IC Case / Package | UCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 1.25V |
| Product Range | - |
|---|---|
| Reference Voltage Max | 1.253V |
| Temperature Coefficient | ± 10ppm/°C |
| No. of Pins | 5Pins |
| Input Voltage Max | 12.6V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | UCSP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
