
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6018BEUR12+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5146RL Cut Tape73Y5146 |
| Product Range | MAX6018 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.930 | $4.93 |
| Total Price | $4.93 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 25+ | $3.460 |
| 50+ | $3.300 |
| 100+ | $3.130 |
| 250+ | $2.980 |
| 500+ | $2.920 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6018BEUR12+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5146RL Cut Tape73Y5146 |
| Product Range | MAX6018 |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | MAX6018 |
| Reference Voltage Min | 1.258V |
| Reference Voltage Max | 1.2681V |
| Initial Accuracy | 0.4% |
| Temperature Coefficient | 16ppm/°C |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 1.263V |
| Voltage Reference Case Style | SOT-23 |
Product Overview
The MAX6018BEUR12+T is a precision, low dropout, micropower voltage reference in 3 pin SOT-23 package. This three terminal voltage reference operates with an input voltage ranging from (VOUT + 200mV) to 5.5V and 1.2V fixed output voltage. MAX6018BEUR12+T voltage reference consumes less than 5µA maximum of supply current and can source and sink up to 1mA of load current. It offers a supply current that is virtually independent of supply voltage (with only 0.1µA/V variation with supply voltage) and do not require an external resistor. The device has an initial accuracy of 0.4% and temperature drift of ±16ppm/°C. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for two cell alkaline battery monitoring systems.
- Operating temperature range from -40°C to 85°C
- Maximum line regulation is 400μV/V at 1mA source current
- Maximum load regulation is 700μV/mA
- Supply voltage range from 1.8V to 5.5V
- Quiescent supply current is 3μA at TA = 25°C
Applications
Power Management, Portable Devices, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 1.258V |
| Initial Accuracy | 0.4% |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 1.263V |
| Product Range | MAX6018 |
|---|---|
| Reference Voltage Max | 1.2681V |
| Temperature Coefficient | 16ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-23 |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
