Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5877EGK+DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AC5364
Product RangeDual 14-Bit Current Output DACs
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.340 |
| 5+ | $34.050 |
| 10+ | $32.810 |
| 25+ | $31.690 |
| 60+ | $30.680 |
| 120+ | $30.100 |
| 270+ | $29.560 |
Price for:Each
Minimum: 1
Multiple: 1
$35.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5877EGK+DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AC5364
Product RangeDual 14-Bit Current Output DACs
Technical Datasheet
Resolution14bit
InterfacesParallel
Sampling Rate250MSPS
Supply Voltage Min3.465V
InterfacesParallel
Supply Voltage Range1.71V to 1.89V, 3.135V to 3.465V
Supply Voltage Max3.135V
Supply Voltage Range1.71V to 1.89V, 3.135V to 3.465V
ADC / DAC Case StyleQFN
No. of Channels2Channels
Output TypeCurrent
IC Case / PackageQFN
Input Channel TypeDifferential
No. of Pins68Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 14-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Sampling Rate
250MSPS
Interfaces
Parallel
Supply Voltage Max
3.135V
ADC / DAC Case Style
QFN
Output Type
Current
Input Channel Type
Differential
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
Parallel
Supply Voltage Min
3.465V
Supply Voltage Range
1.71V to 1.89V, 3.135V to 3.465V
Supply Voltage Range
1.71V to 1.89V, 3.135V to 3.465V
No. of Channels
2Channels
IC Case / Package
QFN
No. of Pins
68Pins
Operating Temperature Min
-40°C
Product Range
Dual 14-Bit Current Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
