
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.620 |
| 10+ | $11.500 |
| 25+ | $9.880 |
| 50+ | $9.720 |
| 192+ | $9.540 |
Product Information
Product Overview
The MAX5715BAUD+ is an ultra small, quad channel, 12bit buffered output DAC with internal reference and SPI interface in 14 pin TSSOP package. This low power, voltage output DAC includes output buffers and an internal reference that is selectable to be 2.048V, 2.500V, or 4.096V. The MAX5715B accepts a wide supply voltage range from 2.7V to 5.5V with extremely low power (3mW) consumption to accommodate most low voltage applications. A precision external reference input allows rail to rail operation and presents 100Kohm load to an external reference. The device has 50MHz 3-wire SPI/QSPI/MICROWIRE/DSP compatible serial interface that also includes active-low RDY output for daisy chain applications. The DAC output is buffered and has low supply current of less than 250μA per channel and low offset error of ±0.5mV. It is used in programmable voltage and current sources, gain and offset adjustment, automatic tuning and optical control, power amplifier control and biasing data acquisition.
- Power-on reset to zero scale DAC output
- Operating temperature range from -40°C to 125°C
- Active-low LDAC and active-low CLR pin for asynchronous control
- Integral nonlinearity (INL) of ±0.5LSB and differential nonlinearity of ±0.2LSB
- Monotonic over all operating conditions, independent mode settings for each DAC
- ±0.5mV offset error, ±10μV/°C offset error drift and ±3ppm of FS/°C gain temperature coefficient
- Settling time of 4.5μs and voltage output slew rate of 1V/μs
- Internal reference tempco of 10ppm/°C
- Zero scale error of 10mV and full scale error of ±0.5%FS
- Three software selectable power down output impedances (1Kohm, 100Kohm or high impedance)
Applications
Signal Processing, Automation & Process Control, Sensing & Instrumentation, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V
2.7V to 5.5V
TSSOP
TSSOP
14Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SPI
2.7V to 5.5V
4Channels
Voltage
Serial
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
