
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5711EUT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5043RL Cut Tape73Y5043 |
| Product Range | Single 10-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.620 | $4.62 |
| Total Price | $4.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 25+ | $3.250 |
| 50+ | $3.100 |
| 100+ | $2.950 |
| 250+ | $2.820 |
| 500+ | $2.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5711EUT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y5043RL Cut Tape73Y5043 |
| Product Range | Single 10-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 10bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Interfaces | SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | SOT-23 |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 10-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX5711EUT+T is a 10bit, low power, rail to rail voltage output serial digital to analogue converter (DAC) in 6 pin SOT-23 package. This small footprint DAC operates from single 2.7V to 5.5V supply. The MAX5711 on-chip precision output amplifier provides rail to rail output swing and it draws an 85μA supply current at 3V. The device utilizes fast 20MHz 3-wire serial interface compatible with SPI/QSPI/MICROWIRE and DSP interface standards. All logic inputs are CMOS logic compatible and buffered with schmitt triggers to allow direct interfacing to optocouplers. The MAX5711 incorporates a power-on reset (POR) circuit that ensures that the DAC begins in zero volt state upon power-up. A power-down mode educes current consumption to 0.3μA may be initiated through a software command. It is used in automatic tuning, gain and offset adjustment, power amplifier control and VCO control applications.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Three software selectable power-down output impedances (100Kohm, 1kohm, Hi-Z)
- Integral nonlinearity error of ±0.5LSB and differential nonlinearity error of ±1LSB (monotonic)
- Zero code error of 0.4% of FS and gain error of -3% of FS
- Voltage output slew rate of 0.5V/μs and voltage output settling time of 4μs
- Zero code error tempco of 2.3ppm/°C and gain error tempco of 0.26ppm/°C
Applications
Signal Processing, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 10bit |
|---|---|
| Interfaces | SPI |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| Input Channel Type | Serial |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 10-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | SOT-23 |
| Output Type | Voltage |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
