
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.000 | $31.00 |
| Total Price | $31.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 25+ | $27.130 |
| 50+ | $22.480 |
| 100+ | $20.150 |
| 250+ | $18.600 |
| 500+ | $17.360 |
| 1000+ | $16.430 |
| 2500+ | $16.100 |
Product Information
Product Overview
The MAX563CWN+T is a 3.3V powered, EIA/TIA-562 dual transceiver with receivers active in shutdown mode in 18 pin WSOIC package. It implements EIA/TIA-562 standard and communicates with RS232 transceivers, yet consumes far less power. Ideal for battery powered, hand held computers. It provides 116Kbps data rate while maintaining ±3.7V EIA/TIA-562 signal levels which makes it compatible with LapLink™ software. An on-board charge pump converts 3.3V supply to ±6.6V needed to produce the EIA/TIA-562 output voltage levels. The receivers remain active to continuously monitor signals from external devices when charge pumps and transmitters are shut down to save power. The two receiver's outputs can be enabled and disabled independently of shutdown function to allow two ports generally of different types to be wire-OR connected at the UART.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from 0°C to +70°C
- Provides interoperability with RS232
- Two EIA/TIA-562 drivers and two EIA/TIA-562 receivers
- Low power shutdown mode with 10μA maximum shutdown current
- Three state TTL/CMOS receiver outputs
- VCC supply current of 3mA (no load) and 8mA (RL = 3Kohm on both outputs, inputs static)
- Transition slew rate of 6V/μs
- Requires four 0.1μF charge pump capacitors and bypass capacitor of similar size
- Bar-Code Scanners; Battery-Powered Applications; Handy Terminals; Notebook and Palmtop Computers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2Drivers
-
3V
WSOIC
18Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
2Receivers
2
116Kbps
3.6V
WSOIC
-
-
70°C
-
MAX563
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
