Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5483EUD+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9523
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 10+ | $7.090 |
| 25+ | $6.740 |
| 50+ | $6.380 |
| 100+ | $6.030 |
| 250+ | $5.810 |
| 500+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5483EUD+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9523
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
Control Interface3 Wire, Serial
No. of PotsSingle
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 25%
Supply Voltage Max5.25V
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps1024
Temperature Coefficient± 35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
3 Wire, Serial
Supply Voltage Min
2.7V
Resistance Tolerance
± 25%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
Single 1024-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
5.25V
No. of Pins
14Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
± 35ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
