Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5481EUD+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y4979RL
Cut Tape73Y4979
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Your Part Number
1,918 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.100 | $9.10 |
| Total Price | $9.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
| 25+ | $6.440 |
| 50+ | $6.210 |
| 100+ | $5.980 |
| 250+ | $5.760 |
| 500+ | $5.590 |
| 1000+ | $5.440 |
| 2500+ | $5.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5481EUD+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y4979RL
Cut Tape73Y4979
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceIncrement Decrement
Supply Voltage Min2.7V
Track TaperLinear
Supply Voltage Max5.25V
Resistance Tolerance± 25%
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps1024
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.25V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
Single 1024-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
Control Interface
Increment Decrement
Track Taper
Linear
Resistance Tolerance
± 25%
No. of Pins
14Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
35ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX5481EUD+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
