
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 25+ | $1.670 |
| 50+ | $1.590 |
| 100+ | $1.500 |
| 250+ | $1.410 |
| 500+ | $1.380 |
Product Information
Product Overview
The MAX5467EUT+T is a 32 tap FleaPoT, 2 wire digital potentiometer in 6 pin SOT-23 package. The linear taper digital potentiometer performs the same function as a mechanical potentiometer or a variable resistor. This device consists of a fixed resistor and a wiper contact with 32 tap points that are digitally controlled through a 2 wire serial interface. The MAX5467 perform as variable resistors. In this device, the wiper terminal and high terminal of the resistor array are connected at pin 5. Typical applications include LCD screen adjustment, volume control, mechanical potentiometer replacement, gain adjustment and line impedance matching.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 0.3μA
- Glitchless switching between resistor taps
- Power-on reset to midscale
- 2-wire up/down serial interface
- Resistance value is 10Kohm
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
Single
2.7V
± 25%
SOT-23
SOT-23
32
-40°C
Single 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
10kohm
Serial
Linear
5.5V
6Pins
Surface Mount
35ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
