
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.630 | $9.63 |
| Total Price | $9.63 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 25+ | $6.940 |
| 50+ | $6.650 |
| 100+ | $6.350 |
| 250+ | $6.220 |
| 500+ | $6.100 |
| 1000+ | $5.970 |
| 2500+ | $5.850 |
Product Information
Product Overview
The MAX5451EUD+T is a dual, 256-tap, up/down interface digital potentiometer in 14 pin TSSOP package. It has two 3-terminal potentiometers. This device consists of two fixed resistors each with 256 digitally-controlled wiper contacts. The convenient power-on reset (POR) sets the wiper to midscale position at power-up and the easy to use up/down interface allows glitchless switching between resistor taps. Six inputs control the 14-pin MAX5451 potentiometers. It is ideally used in adjustable gain circuit requiring low-temperature drift. Typical applications include mechanical potentiometer replacement, low-drift programmable-gain amplifier (PGA), volume control, LCD screen adjustment, adjustable voltage references, adjustable linear regulators, programmable filters, delays, time constants and impedance matching.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to +85°C
- Ultra-low supply current of 0.1µA
- Power-on reset sets wiper to midscale (position 127)
- Glitchless switching between resistor taps
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- Ratiometric temperature coefficient of 5ppm/°C
- Adjustable Linear Regulators; Adjustable Voltage Reference; Impedance Matching; LCD Screen Adjustment; Low-Drift Programmable-Gain Amplifier (PGA);
- Mechanical Potentiometer Replacement; Programmable Filters, Delays, Time Constants; Volume Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
Dual
Linear
5.5V
TSSOP
Surface Mount
256
-40°C
Dual 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
10kohm
Up, Down
2.7V
± 25%
14Pins
TSSOP
35ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX5451EUD+T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
