
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.610 |
| 5+ | $27.670 |
| 10+ | $24.730 |
| 25+ | $23.560 |
| 50+ | $22.380 |
| 100+ | $21.650 |
Product Information
Product Overview
The MAX541CEPA+ is a +5V, serial input, voltage output 16bit digital to analogue converter (DAC) in 8 pin DIP package. The device operates from single +5V supply and provides 16bit performance (±4LSB INL and ±1LSB DNL) over temperature without any adjustments. The unbuffered output of DAC results in low supply current of 0.3mA and low offset error of 1LSB. The DAC output range is 0V to VREF and 16bit serial word is used to load data into DAC latch. The 10MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and it also interfaces directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. Typically used at high resolution offset and gain adjustment, industrial process control, automated test equipments and data acquisition systems.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Low power (dissipation)of 1.5mW
- Output settling time of 1μs
- Voltage output slew rate of 25V/μs
- Reference -3dB bandwidth of 1MHz
- Power supply rejection (PSR) of ±1LSB at 4.75V ≤ VDD ≤ 5.25V
- Unbuffered voltage output directly drives 60Kohm loads
- Schmitt trigger inputs for direct optocoupler interface
- 92dB signal to noise ratio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.25V
4.75V to 5.25V
4.75V
1Channels
Serial
8Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, QSPI, Serial, SPI
SPI
4.75V to 5.25V
DIP
Voltage
DIP
Through Hole
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
