Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5408EEE+T
Newark Part No.
Re-Reel38AC1745
Cut Tape38AC1745
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.45 |
| 10+ | $4.16 |
| 25+ | $3.84 |
| 50+ | $3.66 |
| 100+ | $3.48 |
| 250+ | $3.32 |
| 500+ | $3.21 |
| 1000+ | $3.13 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5408EEE+T
Newark Part No.
Re-Reel38AC1745
Cut Tape38AC1745
Technical Datasheet
End To End Resistance10kohm
No. of PotsDual
Control InterfaceSPI
Track TaperLogarithmic
Resistance Tolerance± 30%
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Potentiometer IC Case StyleQSOP
No. of Pins16Pins
No. of Steps32
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
10kohm
Control Interface
SPI
Resistance Tolerance
± 30%
Supply Voltage Max
3.6V
No. of Pins
16Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Dual
Track Taper
Logarithmic
Supply Voltage Min
2.7V
Potentiometer IC Case Style
QSOP
No. of Steps
32
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5408EEE+T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability