
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5400EKA+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel73Y4898RL Cut Tape73Y4898 |
| Product Range | Single 256-Tap Volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.290 | $4.29 |
| Total Price | $4.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 25+ | $2.990 |
| 50+ | $2.850 |
| 100+ | $2.700 |
| 250+ | $2.560 |
| 500+ | $2.510 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5400EKA+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel73Y4898RL Cut Tape73Y4898 |
| Product Range | Single 256-Tap Volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Volatile |
| End To End Resistance | 50kohm |
| Control Interface | SPI |
| No. of Pots | Single |
| Supply Voltage Min | 2.7V |
| Track Taper | Linear |
| Resistance Tolerance | ± 25% |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 8Pins |
| Potentiometer IC Case Style | SOT-23 |
| IC Mounting | Surface Mount |
| No. of Steps | 256 |
| Temperature Coefficient | 50ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 256-Tap Volatile Digital Pots |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX5400EKA+T is a 256-tap SOT-PoT low-drift digital potentiometer in 8 pin SOT-23 package. This volatile digital potentiometer includes a fixed resistor string with a digitally controlled wiper contact. It provides glitchless switching between resistor taps as well as a convenient power-on reset that sets the wiper to the midscale (position-128) at power-up. MAX5400 serves well in applications requiring digitally controlled resistors including adjustable voltage references and programmable gain amplifiers (PGAs).
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra-low supply current of 0.1µA
- 3-wire SPI compatible interface
- End to end resistance is 50Kohm at ±25% tolerance and temperature coefficient is 50ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| Control Interface | SPI |
| Supply Voltage Min | 2.7V |
| Resistance Tolerance | ± 25% |
| IC Case / Package | SOT-23 |
| Potentiometer IC Case Style | SOT-23 |
| No. of Steps | 256 |
| Operating Temperature Min | -40°C |
| Product Range | Single 256-Tap Volatile Digital Pots |
| MSL | MSL 1 - Unlimited |
| End To End Resistance | 50kohm |
|---|---|
| No. of Pots | Single |
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Temperature Coefficient | 50ppm/°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
