Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5395NATA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1744RL
Cut Tape38AC1744
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
6,142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $1.900 |
| 50+ | $1.800 |
| 100+ | $1.700 |
| 250+ | $1.610 |
| 500+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5395NATA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1744RL
Cut Tape38AC1744
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
Control InterfaceI2C
No. of PotsSingle
Track TaperLinear
Supply Voltage Min1.7V
Resistance Tolerance± 25%
Supply Voltage Max5.5V
IC Case / PackageTDFN
No. of Pins8Pins
Potentiometer IC Case StyleTDFN
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 25%
IC Case / Package
TDFN
Potentiometer IC Case Style
TDFN
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
100kohm
No. of Pots
Single
Supply Voltage Min
1.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
