
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $1.900 |
| 50+ | $1.800 |
| 100+ | $1.700 |
| 250+ | $1.610 |
| 500+ | $1.580 |
Product Information
Product Overview
The MAX5394LATA+T is a 256-tap, volatile, low-voltage, linear taper digital potentiometer in 8 pin TDFN package. The Potentiometer terminals are independent of supply for voltages with single-supply operation. Wiper position set to zero-code, midcode, full-code or the value contained in the wiper register. MAX5394 device is uniquely suited for the portable consumer market and battery-backup industrial applications.
- Supply voltage range is 1.7V to 5.5V
- Automotive temperature range from -40°C to 125°C
- Supports SPI interface
- Ultra-low quiescent supply current <lt/> 1µA
- Wiper accuracy with ±1.0 LSB INL, ±0.5 LSB DNL (max)
- Power-on sets wiper to midscale
- Ratiometric resistance temperature coefficient is 5ppm/°C
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 50ppm/°C
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
SPI
1.7V
± 25%
TDFN-EP
TDFN
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
10kohm
Single
Linear
5.5V
8Pins
Surface Mount
50ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
