Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5389LAUD+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC5572
Product RangeDual 256-Tap Volatile Digital Pots
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.590 |
| 100+ | $2.150 |
| 500+ | $2.020 |
| 1000+ | $1.960 |
| 2500+ | $1.910 |
| 5000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5389LAUD+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC5572
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsDual
Control InterfaceUp, Down
Track TaperLinear
Supply Voltage Min2.6V
Supply Voltage Max5.5V
Resistance Tolerance± 25%
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps256
Temperature Coefficient± 35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 256-Tap Volatile Digital Pots
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Adjustable Voltage References/Linear Regulators; Audio Mixing; Low-Drift Programmable Filters and Amplifiers; Low-Voltage Battery Applications;
- Mechanical Potentiometer Replacement; Programmable Delays and Time Constants
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Volatile Digital Pots
MSL
-
End To End Resistance
10kohm
Control Interface
Up, Down
Supply Voltage Min
2.6V
Resistance Tolerance
± 25%
No. of Pins
14Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
± 35ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
