
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 3000+ | $2.410 |
| 6000+ | $2.360 |
| 12000+ | $2.310 |
| 18000+ | $2.270 |
| 30000+ | $2.220 |
Product Information
Product Overview
The MAX5387LAUD+ is a dual volatile linear taper digital potentiometer in 14 pin TSSOP package. This device combines two independently controlled 256 position potentiometers and the device control is achieved through I²C interface. MAX5387 is a low voltage device which is uniquely suitable for the offset gain control, portable consumer market and battery backup applications.
- Supply voltage range is 2.6V to 5.5V
- Automotive temperature range from -40°C to 125°C
- Quiescent supply current is <lt/> 1μA
- Power-on sets wiper to midscale
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
I2C
Linear
± 25%
TSSOP
TSSOP
256
-40°C
Dual 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
10kohm
Dual
2.6V
5.5V
14Pins
Surface Mount
35ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
