
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX532BEPE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4850 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.950 |
| 5+ | $46.390 |
| 10+ | $41.820 |
| 25+ | $39.540 |
| 50+ | $38.290 |
| 100+ | $37.030 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX532BEPE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4850 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 16.5V |
| Interfaces | SPI |
| Supply Voltage Max | 11.4V |
| Supply Voltage Range | ± 11.4V to ± 16.5V |
| Supply Voltage Range | ± 11.4V to ± 16.5V |
| ADC / DAC Case Style | DIP |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| IC Case / Package | DIP |
| Input Channel Type | Serial |
| No. of Pins | 16Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX532BEPE+ is a dual, serial input, voltage output, 12bit multiplying digital to analogue converter (MDAC) in 16 pin DIP package. This MDAC comes with output amplifiers, no external user trims required to achieve full specified performance. The 3 wire serial interface of device minimizes the number of package pins, so it uses less board space than parallel-interface parts. Serial interface minimizes digital noise feedthrough from its logic pins to its analogue outputs and also simplifies opto-coupler isolated or transformer isolated applications.
- Supply voltage range is ±11.4V to ±16.5V
- Operating temperature range from -40°C to 85°C
- All logic inputs are TTL and CMOS compatible
- SPI, QSPI and Microwire compatible
- Monotonic over temperature, Power-on reset
- Low gain temperature coefficient of ±2ppm/°C
- Settling time to ±1/2LSB is 2.5µs, slew rate of 8V/µs
- Differential nonlinearity of ±1LSB, relative accuracy of ±1LSB
- Output swing of ±12V, Fast, 6MHz 3 wire interface
- Output current of ±10mA
Applications
Signal Processing, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 16.5V |
| Supply Voltage Max | 11.4V |
| Supply Voltage Range | ± 11.4V to ± 16.5V |
| No. of Channels | 2Channels |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | SPI |
| Supply Voltage Range | ± 11.4V to ± 16.5V |
| ADC / DAC Case Style | DIP |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MAX532BEPE+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
