
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $36.100 | $36.10 |
| Total Price | $36.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $36.100 |
| 10+ | $29.300 |
| 25+ | $27.600 |
| 50+ | $27.080 |
| 100+ | $26.550 |
| 250+ | $25.640 |
| 500+ | $25.630 |
| 1000+ | $23.850 |
Product Information
Product Overview
The MAX532BCWE+T is a dual, serial input, voltage output, 12bit multiplying digital to analogue converter (MDAC) in 16 pin WSOIC package. This MDAC comes with output amplifiers, no external user trims required to achieve full specified performance. The 3 wire serial interface of device minimizes the number of package pins, so it uses less board space than parallel-interface parts. Serial interface minimizes digital noise feedthrough from its logic pins to its analogue outputs and also simplifies opto-coupler isolated or transformer isolated applications.
- Supply voltage range is ±11.4V to ±16.5V
- Operating temperature range from 0°C to 70°C
- All logic inputs are TTL and CMOS compatible
- SPI, QSPI and Microwire compatible
- Monotonic over temperature, Power-on reset
- Low gain temperature coefficient of ±2ppm/°C
- Settling time to ±1/2LSB is 2.5µs, slew rate of 8V/µs
- Differential nonlinearity of ±1LSB, relative accuracy of ±1LSB
- Output swing of ±12V, Fast, 6MHz 3 wire interface
- Output current of ±10mA
Applications
Signal Processing, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
16.5V
± 11.4V to ± 16.5V
11.4V
WSOIC
Serial
16Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, QSPI, Serial, SPI
SPI
± 11.4V to ± 16.5V
2Channels
Voltage
WSOIC
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX532BCWE+T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
