
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
| 10+ | $16.590 |
| 25+ | $15.980 |
| 50+ | $15.360 |
| 100+ | $14.820 |
| 250+ | $14.270 |
Product Information
Product Overview
The MAX530BCWG+ is a +5V, low power, parallel input, voltage output, 12bit digital to analogue converter in 24 pin WSOIC package. It uses single +5V or dual ±5V supplies. This device has an on-chip voltage reference plus an output buffer amplifier. Operating current is only 250μA from a single +5V supply making it ideal for portable and battery powered applications. The 12bit resolution is achieved through laser trimming of the DAC, op-amp and reference. No further adjustments are necessary. Internal gain setting resistors can be used to define a DAC output voltage range of 0V to +2.048V, 0V to +4.096V or ±2.048V. Four-quadrant multiplication is possible without the use of external resistors or op-amps. The parallel logic inputs are double buffered and are compatible with 4bit, 8bit and 16bit microprocessors.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Relative accuracy is ±1LSB max over temperature
- Monotonic over temperature
- Power-on reset
- Double buffered parallel logic inputs
- Shutdown mode current is 40μA
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
4.5V to 5.5V
4.5V
1Channels
WSOIC
24Pins
0°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Parallel
5.5V
4.5V to 5.5V
WSOIC
Voltage
Parallel
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
