Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX529CWG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y4828
Product RangeOctal 8-Bit Voltage Output DACs
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.330 |
| 10+ | $15.380 |
| 25+ | $14.800 |
| 50+ | $14.210 |
| 100+ | $13.930 |
| 250+ | $13.640 |
| 500+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$19.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX529CWG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y4828
Product RangeOctal 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Interfaces3 Wire, Serial, SPI
InterfacesSPI
Supply Voltage Min5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Max4.75V
ADC / DAC Case StyleWSOIC
No. of Channels8Channels
Output TypeVoltage
IC Case / PackageWSOIC
Input Channel TypeSerial
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
8bit
Interfaces
SPI
Supply Voltage Range
4.75V to 5.25V
Supply Voltage Max
4.75V
No. of Channels
8Channels
IC Case / Package
WSOIC
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
Octal 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, Serial, SPI
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
WSOIC
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
