
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX529CAG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1737 |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 10+ | $11.820 |
| 25+ | $11.380 |
| 50+ | $10.940 |
| 100+ | $10.500 |
| 250+ | $10.130 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX529CAG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1737 |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | 3 Wire, Serial, SPI |
| Interfaces | SPI |
| Supply Voltage Min | 5V |
| Supply Voltage Range | 5V, ± 5V |
| Supply Voltage Max | - |
| Supply Voltage Range | 5V, ± 5V |
| No. of Channels | 8Channels |
| ADC / DAC Case Style | SSOP |
| Output Type | Voltage |
| IC Case / Package | SSOP |
| Input Channel Type | Serial |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX529CAG+ from Maxim Integrated Products is an 8bit octal serial digital to analogue converter (DAC) with output buffer in 24 pin SSOP package. This monolithic device combining an octal 8bit DAC, 8 output buffer and serial interface logic in space saving package. A shutdown pin reduces current consumption to under 50µA while retaining all internal DAC data. Three output modes are serially programmable for each pair of 8 pair output. A buffered mode connects the internal R-2R DAC network directly to the output pin reducing power consumption and avoiding buffer's DC errors. A full buffered mode inserts a buffer between the R-2R network and output providing +5mA/-2mA output drive. Half buffered output mode is similar but uses less power while still providing up to 15mA of output drive in a unipolar output configuration. Typically used in digital gain and offset adjustment, digital calibration, multi trim pot replacement and microcontrolled analogue outputs.
- Supply voltage of 5V and dual supply of ±5V
- Operating temperature range from 0°C to 70°C
- 8 buffered noninverting outputs, serial data can be daisy-chained from one device to another
- On-power-up all data bits are reset to 0 and analogue output enter unbuffered mode
- 2 pairs of differential reference inputs
- 3 wire serial interface
- Buffered disable control
- Low power shutdown
- Stable driving output capacitance loads
- Digital Calibration; Digital Gain and Offset Adjustment; Microcontrolled Analog Outputs; Multiply Trim Pot Replacement
Technical Specifications
| Resolution | 8bit |
|---|---|
| Interfaces | SPI |
| Supply Voltage Range | 5V, ± 5V |
| Supply Voltage Range | 5V, ± 5V |
| ADC / DAC Case Style | SSOP |
| IC Case / Package | SSOP |
| No. of Pins | 24Pins |
| Operating Temperature Min | 0°C |
| Product Range | Octal 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 3 Wire, Serial, SPI |
|---|---|
| Supply Voltage Min | 5V |
| Supply Voltage Max | - |
| No. of Channels | 8Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
