MAX521ACPP+
Digital to Analog Converter, Precision, 8 bit, 2 Wire, I2C, Serial, 4.5 V, 5.5 V, 8 Channels

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX521ACPP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4787 |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.730 |
| 5+ | $31.240 |
| 10+ | $28.760 |
| 25+ | $26.270 |
| 50+ | $25.210 |
| 100+ | $24.710 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX521ACPP+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4787 |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Min | 5.5V |
| Interfaces | I2C |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Max | 4.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 8Channels |
| ADC / DAC Case Style | DIP |
| Output Type | Voltage |
| IC Case / Package | DIP |
| Input Channel Type | Serial |
| No. of Pins | 20Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX521ACPP+ is an octal, 8bit voltage output digital to analogue converter (DAC) with simple 2-wire serial interface in 20 pin DIP package. The 2-wire serial interfaces allow communication between multiple devices. It operates from single +5V supply and its reference input range includes both supply rails. The MAX521 includes rail to rail output buffer amplifiers for reduced system size and component count when driving loads. The device features serial interface and internal software protocol which communicates at data rates up to 400Kbps. The interface combined with double buffered input configuration allows DAC registers to be updated individually or simultaneously. The device can be put into low power shutdown mode that reduces supply current to 4μA. Power-on reset ensures DAC outputs are at 0V when power is initially applied. Typical application includes minimum component analogue systems, digital offset/gain adjustment, automatic test equipment and programmable attenuators.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supports I2C interface
- Voltage output slew rate of 1V/μs
- Supply current of 10mA
- Total unadjusted error of ±1.5LSB, zero code error of 18mV and full scale error of 18mV
- Output settling time of 6μs with 10Kohm and 100pF load
- Individual DACs have separate reference inputs
- Power-on reset clears all latches
- Differential nonlinearity of ±1LSB
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| ADC / DAC Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 20Pins |
| Operating Temperature Min | 0°C |
| Product Range | Octal 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 2 Wire, I2C, Serial |
|---|---|
| Interfaces | I2C |
| Supply Voltage Max | 4.5V |
| No. of Channels | 8Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
