Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5216GUA+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 81Y9517 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
239 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.510 |
| 10+ | $13.090 |
| 25+ | $12.400 |
| 50+ | $11.710 |
| 100+ | $11.290 |
| 250+ | $10.840 |
Price for:Each
Minimum: 1
Multiple: 1
$16.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5216GUA+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 81Y9517 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | µMAX |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | µMAX |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | µMAX |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | µMAX |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
