Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5181BEEG+Copy
Newark Part No.73Y4775
Product RangeSingle 10-Bit Current Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $9.340 |
| 25+ | $8.830 |
| 50+ | $8.310 |
| 100+ | $7.990 |
| 250+ | $7.650 |
| 500+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5181BEEG+Copy
Newark Part No.73Y4775
Product RangeSingle 10-Bit Current Output DACs
Technical Datasheet
Resolution10bit
InterfacesParallel
Supply Voltage Min3.3V
InterfacesParallel
Supply Voltage Range2.7V to 3.3V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 3.3V
ADC / DAC Case StyleQSOP
No. of Channels1Channels
Output TypeCurrent
Input Channel TypeParallel
IC Case / PackageQSOP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 10-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
10bit
Supply Voltage Min
3.3V
Supply Voltage Range
2.7V to 3.3V
Supply Voltage Range
2.7V to 3.3V
No. of Channels
1Channels
Input Channel Type
Parallel
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Single 10-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Max
2.7V
ADC / DAC Case Style
QSOP
Output Type
Current
IC Case / Package
QSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
