
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 3000+ | $1.940 |
| 6000+ | $1.900 |
| 12000+ | $1.860 |
| 18000+ | $1.820 |
| 30000+ | $1.790 |
Product Information
Product Overview
The MAX5160LEUA+ is a low power digital potentiometer in 8 pin µMAX package. The linear-taper digital potentiometer performs same function as a mechanical potentiometer or a variable resistor. They consist of a fixed resistor and a wiper contact with 32 tap points that are digitally controlled by three lines. It is ideal for applications requiring digitally controlled resistors. A nominal resistor temperature coefficient of 50ppm/°C and end to end and only 5ppm/°C ratiometric makes the IC ideal for applications requiring a low-temperature-coefficient variable resistor, such as low-tempco, adjustable-gain circuit configurations. It is also used at LCD screen adjustment, volume control and mechanical potentiometer replacement.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supports serial interface, 3-wire serial data input
- Resistance values is 50Kohm
- 32 tap positions
- Wiper resistance of 400 ohm
- Resistive tolerance of ±25%, 100nA supply current
- ±1LSB DNL, ±0.5LSB INL & ±2KV ESD protection
- Power-on reset, wiper goes to midscale (position 16)
- Glitchless switching between the resistor taps
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
Single
2.7V
5.5V
µSOP
µMAX
32
-40°C
Single 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
50kohm
Serial
Linear
± 25%
8Pins
Surface Mount
50ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
