Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5137GTG+
Newark Part No.41AC9983
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 10+ | $7.130 |
| 25+ | $6.800 |
| 50+ | $6.480 |
| 150+ | $6.150 |
| 300+ | $5.920 |
| 525+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5137GTG+
Newark Part No.41AC9983
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleTQFN
No. of Channels2Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTQFN
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
2Channels
Input Channel Type
Serial
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TQFN
Output Type
Voltage
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
