Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX509ACWP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1727
Product RangeQuad 8-Bit Voltage Output DACs
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.980 |
| 5+ | $27.070 |
| 10+ | $24.160 |
| 25+ | $23.200 |
| 50+ | $22.230 |
| 100+ | $21.790 |
Price for:Each
Minimum: 1
Multiple: 1
$29.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX509ACWP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1727
Product RangeQuad 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Supply Voltage Min5V
InterfacesSPI
Supply Voltage Max-
Supply Voltage Range5V, ± 5V
Supply Voltage Range5V, ± 5V
No. of Channels4Channels
ADC / DAC Case StyleWSOIC
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageWSOIC
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeQuad 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Supply Voltage Min
5V
Supply Voltage Max
-
Supply Voltage Range
5V, ± 5V
ADC / DAC Case Style
WSOIC
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
Quad 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Interfaces
SPI
Supply Voltage Range
5V, ± 5V
No. of Channels
4Channels
Output Type
Voltage
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
