
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 3000+ | $3.860 |
| 6000+ | $3.780 |
| 12000+ | $3.710 |
| 18000+ | $3.630 |
| 30000+ | $3.550 |
Product Information
Product Overview
The MAX5064AATC+ is a 125V/2A, high speed, half-bridge MOSFET driver in 12 pin TQFN package. The high-frequency, 125V half-bridge, N-channel MOSFET drivers drive high and low-side MOSFETs in high voltage applications. Driver is independently controlled and its 35ns typical propagation delay from input to output are matched to within 3ns (typ). The high voltage operation with very low and matched propagation delay between drivers and high source/sink current capabilities in a thermally enhanced package make this device suitable for high power, high frequency telecom power converters. The 125V maximum input voltage range provides plenty of margin over 100V input transient requirement of telecom standards. A reliable on-chip bootstrap diode connected between VDD and BST eliminates need for an external discrete diode. This device is used in telecom half-bridge power supplies, two switch forward converters, full-bridge converters, active-clamp forward converters and power supply module.
- Supply voltage range is 8V to 12.6V
- Operating temperature range from -40°C to 125°C
- Two inputs per driver that can be either inverting or non-inverting
- 2A peak source and sink current drive capability
- CMOS (VDD/2) logic level inputs
- Programmable break before make timing
- Up to 1MHz combined switching frequency while driving 100nC gate charge
- Up to 15V logic inputs independent of input voltage
- Low input capacitance is 2.5pF and low supply current is 200μA
- Instant turn-off of drivers during fault or PWM start-stop synchronization
Applications
Power Management, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge
12Pins
TQFN
Inverting, Non-Inverting
2A
12.6V
125°C
35ns
-
No SVHC (04-Feb-2026)
-
MOSFET
TQFN
Surface Mount
2A
8V
-40°C
35ns
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
