New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    MAX505ACAG+

                                                                                                    DAC, 8BIT, QUAD, SSOP-24

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX505ACAG+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX505ACAG+
                                                                                                    Newark Part No.73Y4681
                                                                                                    Product RangeQuad 8-Bit Voltage Output DACs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.770
                                                                                                    5+$31.170
                                                                                                    10+$28.560
                                                                                                    25+$25.700
                                                                                                    50+$25.430
                                                                                                    116+$25.170
                                                                                                    290+$24.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX505ACAG+
                                                                                                    Newark Part No.73Y4681
                                                                                                    Product RangeQuad 8-Bit Voltage Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution8bit
                                                                                                    InterfacesParallel
                                                                                                    Supply Voltage Min5.5V
                                                                                                    InterfacesParallel
                                                                                                    Supply Voltage Range4.5V to 5.5V
                                                                                                    Supply Voltage Max4.5V
                                                                                                    Supply Voltage Range4.5V to 5.5V
                                                                                                    ADC / DAC Case StyleSSOP
                                                                                                    No. of Channels4Channels
                                                                                                    Output TypeVoltage
                                                                                                    IC Case / PackageSSOP
                                                                                                    Input Channel TypeParallel
                                                                                                    No. of Pins24Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeQuad 8-Bit Voltage Output DACs
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX505ACAG+ is a quad, 8bit digital to analogue converter (DAC) with rail to rail voltage outputs in 24 pin SSOP package. The device operates with a single +5V supply or a dual ±5V supplies. Internal precision output buffers swing rail to rail and reference input range includes both supply rails. Offset, gain and linearity are factory calibrated to provide ±1LSB total unadjusted error (TUE) over the full operating temperature range. It contains double buffered logic inputs which allow all analogue outputs to be simultaneously updated using the asynchronous load DAC (active-low LDAC) control signal and also has four separate reference inputs allowingeach DAC’s full scale range to be independently set. This device is used in arbitrary function generators, automatic test equipment, digital offset/gain adjustment, minimum component count analogue systems and programmable attenuators.

                                                                                                    • Positive supply voltage range is 4.5V to 5.5V, negative voltage range from -5.5V to 0V
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • Supports parallel interface
                                                                                                    • Microprocessor and TTL/CMOS compatible
                                                                                                    • Require no external adjustments
                                                                                                    • Pin compatible upgrades to MX7225
                                                                                                    • Differential nonlinearity of ±1LSB
                                                                                                    • Positive supply current of 5mA and negative supply current of 5mA
                                                                                                    • Voltage output slew rate of 1V/µs and output settling time of 6µs
                                                                                                    • Zero code error of 14mV (code = 00 hex, VSS = 0V) and full scale error of 14mV (code = FF hex)

                                                                                                    Applications

                                                                                                    Signal Processing, Industrial

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    8bit

                                                                                                    Supply Voltage Min

                                                                                                    5.5V

                                                                                                    Supply Voltage Range

                                                                                                    4.5V to 5.5V

                                                                                                    Supply Voltage Range

                                                                                                    4.5V to 5.5V

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Quad 8-Bit Voltage Output DACs

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Interfaces

                                                                                                    Parallel

                                                                                                    Interfaces

                                                                                                    Parallel

                                                                                                    Supply Voltage Max

                                                                                                    4.5V

                                                                                                    ADC / DAC Case Style

                                                                                                    SSOP

                                                                                                    Output Type

                                                                                                    Voltage

                                                                                                    Input Channel Type

                                                                                                    Parallel

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.