
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5048CAUT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y4680RL Cut Tape73Y4680 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 25+ | $1.730 |
| 50+ | $1.640 |
| 100+ | $1.550 |
| 250+ | $1.460 |
| 500+ | $1.420 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5048CAUT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y4680RL Cut Tape73Y4680 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | Low Side |
| Power Switch Type | MOSFET |
| Driver Case Style | SOT-23 |
| No. of Pins | 6Pins |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Input Type | Inverting, Non-Inverting |
| Source Current | 3A |
| Sink Current | 7A |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 14V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 7ns |
| Output Delay | 7ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX5048CAUT+T is a 7.6A, 12ns MOSFET driver in 6 pin SOT-23 package. This high-speed MOSFET driver is capable of sinking/sourcing 7A/3A peak currents. This device takes logic input signals and drive a large external MOSFET. It has inverting and non-inverting inputs that give the user greater flexibility in controlling the MOSFET. The device has the features necessary to drive low-side enhancement-mode Gallium Nitride (GaN) FETs. It also features two separate outputs working in complementary mode, offering flexibility in controlling both turn-on and turn-off switching speeds. It has an internal logic circuitry which prevents shoot-through during output state changes. The logic inputs are protected against voltage spikes up to +14V, regardless of V+ voltage. Propagation delay time is minimized and matched between the inverting and non-inverting inputs. It is used in DC-DC converters and power MOSFET switching.
- Supply voltage range is 4V to 14V
- Operating temperature range from -40°C to 125°C
- Open-drain N-channel sink output of 0.3ohm
- Open-drain P-channel source output of 0.84ohm
- Improved power conversion efficiency, low 8ns propagation delay
- Improved EMI, independent source/sink outputs for controllable rise and fall times
- Reduced solution size and cost, Low input capacitance (10pF, typ)
- Greater flexibility in controlling MOSFET, TTL logic level inputs with hysteresis for noise immunity
- Improved system reliability, thermal shutdown protection
- Easy upgrade from MAX5048B, pin compatible with the MAX5048B
Applications
Power Management, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | Low Side |
| Driver Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| Input Type | Inverting, Non-Inverting |
| Sink Current | 7A |
| Supply Voltage Max | 14V |
| Operating Temperature Max | 125°C |
| Output Delay | 7ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Source Current | 3A |
| Supply Voltage Min | 4V |
| Operating Temperature Min | -40°C |
| Input Delay | 7ns |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
