
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.920 | $6.92 |
| Total Price | $6.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 25+ | $4.900 |
| 50+ | $4.680 |
| 100+ | $4.460 |
| 250+ | $4.250 |
| 500+ | $4.120 |
| 1000+ | $3.990 |
| 2500+ | $3.860 |
Product Information
Product Overview
The MAX5035BUSA+T is a 1A, 76V, high efficiency MAXPower step down DC to DC converter in 8 pin NSOIC package. The MAX5035 easy to use, high efficiency, high voltage, step down DC-DC converter operates from an input voltage up to 76V and consumes only 270µA quiescent current at no load. This pulse width modulated (PWM) converter operates at a fixed 125KHz switching frequency at heavy loads and automatically switches to pulse skipping mode to provide low quiescent current and high efficiency at light loads. The MAX5035 includes internal frequency compensation simplifying circuit implementation. The device uses an internal low on-resistance, high-voltage, DMOS transistor to obtain high efficiency and reduce overall system cost. The output current may be limited by the maximum power dissipation capability of the package. Typical application includes automotive, consumer electronics, industrial and distributed power.
- Wide 7.5V to 76V input voltage range
- Operating temperature range from 0°C to 85°C
- 1.9A peak switch current limit, efficiency up to 90%
- 5V fixed output voltage
- Undervoltage lockout, cycle by cycle current limit, hiccup mode output short circuit protection
- Internal 0.4ohm high side DMOS FET, thermal shutdown
- 270µA quiescent current at no load, 10µA shutdown current
- Internal frequency compensation
- Fixed 125KHz switching frequency
- Thermal shutdown and short circuit current limit
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
7.5V
1A
NSOIC
Surface Mount
5V
-
94%
85°C
-
No SVHC (04-Feb-2026)
-
Fixed
Buck (Step Down)
76V
1A
8Pins
5V
-
125kHz
0°C
-
MSL 1 - Unlimited
NSOIC
125kHz
Technical Docs (2)
Alternatives for MAX5035BUSA+T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
