
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.340 |
| 25+ | $4.010 |
| 50+ | $3.820 |
| 100+ | $3.640 |
| 300+ | $3.490 |
| 500+ | $3.360 |
Product Information
Product Overview
The MAX5033BUSA+ is a 500mA, 76V, high efficiency, MAXPower step down DC to DC converter in 8 pin NSOIC package. It is easy to use, high efficiency, high voltage, step down DC to DC converter operates from an input voltage up to 76V. This pulse width modulated (PWM) converter operates at a fixed 125KHz switching frequency at heavy loads and automatically switches to pulse skipping mode to provide low quiescent current and high efficiency at light loads. The MAX5033 includes internal frequency compensation simplifying circuit implementation. The device uses an internal low on-resistance, high voltage, DMOS transistor to obtain high efficiency and reduce overall system cost. This device includes undervoltage lockout, cycle-by-cycle current limit, hiccup-mode output short-circuit protection and thermal shutdown. The MAX5033 delivers up to 500mA output current.
- Supply voltage range is 7.5V to 76V
- Operating temperature range from 0°C to 85°C
- Fixed output voltage of 5V
- Quiescent current of 270μA at no load and shutdown current of 10μA
- Internal 0.4ohm high side DMOSFET
- Internal frequency compensation
- Efficiency up to 90%
Applications
Power Management, Industrial, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
7.5V
500mA
NSOIC
Surface Mount
5V
-
94%
85°C
-
No SVHC (04-Feb-2026)
-
Fixed
Buck (Step Down)
76V
500mA
8Pins
5V
-
125kHz
0°C
-
MSL 1 - Unlimited
NSOIC
125kHz
Technical Docs (2)
Alternatives for MAX5033BUSA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
