
200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 3000+ | $3.180 |
| 6000+ | $3.120 |
| 12000+ | $3.050 |
| 18000+ | $2.990 |
| 30000+ | $2.930 |
Product Information
Product Overview
The MAX5033AASA+ is a 500mA, 76V, high efficiency, MAXPower step down DC to DC converter in 8 pin NSOIC package. It is easy to use, high efficiency, high voltage, step down DC to DC converter operates from an input voltage up to 76V. This pulse width modulated (PWM) converter operates at a fixed 125KHz switching frequency at heavy loads and automatically switches to pulse skipping mode to provide low quiescent current and high efficiency at light loads. The MAX5033 includes internal frequency compensation simplifying circuit implementation. The device uses an internal low on-resistance, high voltage, DMOS transistor to obtain high efficiency and reduce overall system cost. This device includes undervoltage lockout, cycle-by-cycle current limit, hiccup-mode output short-circuit protection and thermal shutdown. The MAX5033 delivers up to 500mA output current.
- Supply voltage range is 7.5V to 76V
- Operating temperature range from -40°C to 125°C
- Fixed output voltage of 3.3V
- Quiescent current of 270μA at no load and shutdown current of 10μA
- Internal 0.4ohm high side DMOSFET
- Internal frequency compensation
- Efficiency up to 86%
Applications
Power Management, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
Buck (Step Down)
76V
500mA
8Pins
3.3V
-
125kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
125kHz
1Outputs
7.5V
500mA
NSOIC
Surface Mount
3.3V
-
94%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
