Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.790 |
| 5+ | $57.320 |
| 10+ | $51.840 |
| 25+ | $49.110 |
Price for:Each
Minimum: 1
Multiple: 1
$62.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4936CTN+
Newark Part No.73Y4617
Technical Datasheet
IC FunctionTransmit / Receive Switch
Supply Voltage Min5.5V
Supply Voltage Max2.7V
IC Package TypeTQFN
No. of Pins56Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Transmit / Receive Switch
Supply Voltage Max
2.7V
No. of Pins
56Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
5.5V
IC Package Type
TQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
