
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 10+ | $9.070 |
| 25+ | $8.450 |
| 50+ | $8.110 |
| 100+ | $7.760 |
| 250+ | $7.430 |
| 500+ | $7.240 |
Product Information
Product Overview
The MAX491EEPD+ is a ±15KV ESD protected, low power RS485/RS422 transceiver in 14 pin DIP package. This device is used as a low power transceiver for RS485 and RS422 communications in harsh environments. The driver output and receiver input is protected against ±15KV electro static discharge (ESD) shocks without latch-up. The slew rate is not limited allowing it to transmit up to 2.5Mbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Designed for full duplex communication
- Features receiver/driver enable function
- Quiescent current is 300μA
- Allows up to 32 transceivers on the bus
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1
Full Duplex
4.75V
5.25V
14Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1Drivers
2.5Mbps
DIP
DIP
32
Open
85°C
-
MAX491E
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
