Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX49140AXK/V+TCopy
Newark Part No.18AM2730
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $2.190 |
| 5000+ | $2.050 |
| 10000+ | $1.910 |
| 15000+ | $1.820 |
| 25000+ | $1.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX49140AXK/V+TCopy
Newark Part No.18AM2730
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay30ns
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSC-70
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time30ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
30ns
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Collector
Response Time
30ns
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SC-70
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
Alternatives for MAX49140AXK/V+T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
