Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX490ECSA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y6332
Your Part Number
435 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $4.810 |
| 25+ | $4.450 |
| 50+ | $4.250 |
| 100+ | $4.050 |
| 250+ | $3.900 |
| 500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX490ECSA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y6332
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
Device TypeTransceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max2.5Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Driver Case StyleSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberMAX490E
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX490ECSA+ is a ±15kV ESD-protected, slew-rate-limited, low-power transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latch up. Suitable for low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- Supply voltage range from 4.75V to 5.25V
- Data rate up to 2.5Mbps
- Configuration: 1 driver and 1 receiver
- Receiver input hysteresis is 70mV
- Fail-safe feature: open-circuit receiver inputs default to logic-high
- Designed for low-voltage applications and full duplex communication
- 8 pin SO package
- Temperature range from 0°C to +70°C
Technical Specifications
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Full Duplex
Supply Voltage Min
4.75V
Driver Case Style
SOIC
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Device Type
Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
2.5Mbps
Supply Voltage Max
5.25V
IC Case / Package
NSOIC
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX490E
Technical Docs (2)
Alternatives for MAX490ECSA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991B4
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
