
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.810 | $5.81 |
| Total Price | $5.81 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 25+ | $4.100 |
| 50+ | $3.920 |
| 100+ | $3.730 |
| 250+ | $3.580 |
| 500+ | $3.510 |
Product Information
Product Overview
The MAX489CSD+T is a low power, slew rate limited RS485/RS422 transceiver in 14 pin NSOIC package. It contains one driver and one receiver. This reduced slew rate driver minimizes EMI and reduces reflections caused by improperly terminated cables, thus allowing error free data transmission up to 250Kbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Designed for full duplex communication
- Features receiver/driver enable function
- Quiescent current is 120μA
- Allows up to 32 transceivers on the bus
- Industrial-Control Local Area Networks; Level Translators; Low-Power RS-422 Transceivers;
- Low-Power RS-485 Transceivers; Transceivers for EMI-Sensitive Applications
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1
Full Duplex
4.75V
NSOIC
14Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1Drivers
250Kbps
5.25V
NSOIC
32
Open
70°C
-
MAX489
Technical Docs (1)
Alternatives for MAX489CSD+T
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
