Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $2.930 |
| 5000+ | $2.740 |
| 10000+ | $2.540 |
| 15000+ | $2.430 |
| 25000+ | $2.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX488CSA+T
Newark Part No.20AM2617
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
250Kbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
4.75V
IC Case / Package
NSOIC
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability